cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA100-NM-MMCX-8

DigiKey Part Number
CA100-NM-MMCX-8-ND
Manufacturer
Manufacturer Product Number
CA100-NM-MMCX-8
Description
COAX CBL MCX TO N-TYPE 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to N-Type 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Style
MCX to N-Type
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
LMR 100
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.