Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BSTS-27X4 | |
|---|---|
DigiKey Part Number | 1111-BSTS-27X4-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-27X4 |
Description | HEAT SHRINK TUBING AND SLEEVES B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.900" (22.86mm) |
Mfr | Recovered Wall Thickness 0.155" (3.94mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 2.700" (68.58mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-27X4 | TE Connectivity Raychem Cable Protection | 268 | BSTS-27X4-ND | $304.77000 | Parametric Equivalent |
| CB5066-000 | TE Connectivity Raychem Cable Protection | 0 | CB5066-000-ND | $341.60605 | Parametric Equivalent |
| CB5390-000 | TE Connectivity Raychem Cable Protection | 0 | CB5390-000-ND | $699.39900 | Parametric Equivalent |
| CB5393-000 | TE Connectivity Raychem Cable Protection | 0 | CB5393-000-ND | $700.03779 | Parametric Equivalent |
| HST2.7-48-2Y | Panduit Corp | 0 | 298-13395-ND | $861.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $276.39208 | $66,334.10 |



