
BB1442N | |
---|---|
DigiKey Part Number | 994-1246-ND |
Manufacturer | |
Manufacturer Product Number | BB1442N |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 44.000" (111.76cm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $439.59000 | $439.59 |
10 | $361.57400 | $3,615.74 |
25 | $342.09560 | $8,552.39 |
100 | $320.68660 | $32,068.66 |
250 | $310.48304 | $77,620.76 |