Parametric Equivalent

BATTU-25.4/12.7-A1-2-STK | |
|---|---|
DigiKey Part Number | 1111-BATTU-25.4/12.7-A1-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-25.4/12.7-A1-2-STK |
Description | BATTU-25.4/12.7-A1-2-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.075" (1.91mm) |
Series | Material |
Packaging Box | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BATTU-25.4/12.7-A1-2-STK | TE Connectivity Raychem Cable Protection | 0 | BATTU-25.4/12.7-A1-2-STK-ND | $199.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $164.46782 | $205,584.77 |


