
B132R | |
---|---|
DigiKey Part Number | B132R-ND |
Manufacturer | |
Manufacturer Product Number | B132R |
Description | RF ANT 328MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 328MHz | |
Frequency Range | 132MHz ~ 525MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $480.34000 | $480.34 |
10 | $396.17300 | $3,961.73 |
25 | $375.15080 | $9,378.77 |
100 | $352.04830 | $35,204.83 |