Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B07D992BD2-0127 | |
|---|---|
DigiKey Part Number | 1111-B07D992BD2-0127-ND |
Manufacturer | |
Manufacturer Product Number | B07D992BD2-0127 |
Description | B07D992BD2-0127=M5757/23-017 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 26 VDC |
Part Status Active | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 40 mA | Coil Resistance 1.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-1617527-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617527-3-ND | $3,015.20545 | Parametric Equivalent |
| 9-1617527-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617527-3-ND | $2,660.34273 | Parametric Equivalent |
| B07D992BD2-0127 | TE Connectivity Aerospace, Defense and Marine | 0 | B07D992BD2-0127-ND | $2,576.40583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $3,494.43833 | $20,966.63 |


