
B07D932BZ2-0354 | |
|---|---|
DigiKey Part Number | 1111-B07D932BZ2-0354-ND |
Manufacturer | |
Manufacturer Product Number | B07D932BZ2-0354 |
Description | B07D932BZ2-0354=M5757/23-038 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9.7 VDC |
Part Status Active | Must Release Voltage 1.15 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 105.9 mA | Coil Resistance 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D932BZ2-0358 | TE Connectivity | 0 | 1111-B07D932BZ2-0358-ND | $3,592.50833 | Parametric Equivalent |
| B07D932BZ2-0354 | TE Connectivity Aerospace, Defense and Marine | 0 | B07D932BZ2-0354-ND | $3,701.48400 | Parametric Equivalent |
| B07D932BZ2-0358 | TE Connectivity Aerospace, Defense and Marine | 0 | B07D932BZ2-0358-ND | $2,660.34273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5,044.56400 | $25,222.82 |


