
AT099-52 | |
|---|---|
DigiKey Part Number | 1111-AT099-52-ND |
Manufacturer | |
Manufacturer Product Number | AT099-52 |
Description | AT099-52 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.980" (24.90mm) 2 to 1 Black 0.196' (60.00mm, 2.36") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 150°C |
Length 0.196' (60.00mm, 2.36") | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.980" (24.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT099-52 | TE Connectivity Raychem Cable Protection | 0 | AT099-52-ND | $213.46629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | $251.19645 | $195,933.23 |

