
929504-6 | |
---|---|
DigiKey Part Number | 5831-929504-6-ND |
Manufacturer | |
Manufacturer Product Number | 929504-6 |
Description | Automotive Connectors HSG CAP 2X |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.91840 | $1,583.68 |
600 | $5.88000 | $3,528.00 |