
7-215083-4 | |
---|---|
DigiKey Part Number | 5831-7-215083-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-215083-4 |
Description | Board Connector, 4 Contact(s), 2 |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.56640 | $1,391.60 |
750 | $4.86080 | $3,645.60 |
1,250 | $4.70400 | $5,880.00 |
2,500 | $4.39040 | $10,976.00 |