
5-965908-1 | |
---|---|
DigiKey Part Number | 5831-5-965908-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-965908-1 |
Description | Automotive Connectors MQS STIFTK |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.63504 | $5,715.36 |
18,000 | $0.61152 | $11,007.36 |