New Product
35189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35189

DigiKey Part Number
5831-35189-ND
Manufacturer
Manufacturer Product Number
35189
Description
Terminals BUTT SPLICE 2 AWG SIGH
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
35$37.24000$1,303.40
105$36.61276$3,844.34
210$35.90719$7,540.51
350$35.20160$12,320.56