New Product
342103-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342103-1

DigiKey Part Number
5831-342103-1-ND
Manufacturer
Manufacturer Product Number
342103-1
Description
Terminals 22-16 F.E.P.G. RING TO
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.311" (7.90mm)
Length - Overall
0.861" (21.87mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.106" ~ 0.142" (2.69mm ~ 3.61mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
650$1.96785$1,279.10