RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
2118907-1-t3
Antennas: The Heart of Conneted Cars

2118907-1

DigiKey Part Number
1111-2118907-1-ND
Manufacturer
Manufacturer Product Number
2118907-1
Description
WLAN TRIPLE BAND ANTENNA ASSEMBL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2118907-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
1.8
Return Loss
-
Gain
4.4dBi, 4.4dBi, 4.4dBi
Features
Cable - 120mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.013" (0.34mm)
Applications
802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$25.49000$25.49
10$19.07400$190.74
25$17.46920$436.73
100$15.70310$1,570.31
300$14.71867$4,415.60
500$14.35442$7,177.21
1,000$13.93676$13,936.76
2,500$13.49595$33,739.88
5,000$13.23028$66,151.40
Manufacturers Standard Package