New Product
2-52018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520183-4

DigiKey Part Number
5831-2-520183-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-520183-4
Description
ULTRA-FAST 250 ASY REC 22-18 TPP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.855" (21.72mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$1.70128$3,742.82
4,400$1.68560$7,416.64