
178877-1 | |
---|---|
DigiKey Part Number | 5831-178877-1-ND |
Manufacturer | |
Manufacturer Product Number | 178877-1 |
Description | D-Sub Tools&Hardware SCREWLOCK W |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Spring Washer | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.36260 | $1,345.04 |