
130560 | |
---|---|
DigiKey Part Number | 5831-130560-ND |
Manufacturer | |
Manufacturer Product Number | 130560 |
Description | TERMINAL SOLISTRAND RING TONGUE |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.296" (7.52mm) | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $14.50400 | $1,305.36 |