




1-881545-4 | |
---|---|
DigiKey Part Number | A121987-ND |
Manufacturer | |
Manufacturer Product Number | 1-881545-4 |
Description | AMP SHUNT ASS'Y |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-881545-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.228" (5.80mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.69100 | $16.91 |
25 | $1.58320 | $39.58 |
50 | $1.50580 | $75.29 |
100 | $1.43450 | $143.45 |
250 | $1.34396 | $335.99 |
500 | $1.27976 | $639.88 |
1,000 | $1.21859 | $1,218.59 |
2,500 | $1.14225 | $2,855.62 |