
1-215083-6 | |
---|---|
DigiKey Part Number | 5831-1-215083-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-215083-6 |
Description | CONN PLUG 16POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.33120 | $13,328.00 |