Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586018-8 | |
|---|---|
DigiKey Part Number | 1111-1-1586018-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586018-8 |
Description | HEADERS&WIRE HOUSINGS 18P PM PLU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586018-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969599-8 | TE Connectivity AMP Connectors | 3,451 | A123460-ND | $2.32552 | Parametric Equivalent |
| 0039012186 | Molex | 2,098 | WM19540-ND | $12.99000 | Parametric Equivalent |
| 0469931810 | Molex | 5,453 | 0469931810-ND | $15.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.31146 | $1,655.73 |




