Parametric Equivalent
Parametric Equivalent

1-104257-8 | |
|---|---|
DigiKey Part Number | 1111-1-104257-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-8 |
Description | 19 MTE RCPT HSG SR LATCH .100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579419 | Molex | 265 | 900-0050579419-ND | $10.36000 | Parametric Equivalent |
| IPD1-19-S-R | Samtec Inc. | 0 | IPD1-19-S-R-ND | $7.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.66568 | $8,166.42 |


