Parametric Equivalent
Parametric Equivalent

1-104257-1 | |
|---|---|
DigiKey Part Number | 1111-1-104257-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-1 |
Description | HEADERS&WIRE HOUSINGS RECEPTACLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDH-12 | Adam Tech | 771 | 2057-CDH-12-ND | $3.45000 | Similar |
| 0050579412 | Molex | 5,055 | WM2910-ND | $4.69000 | Parametric Equivalent |
| 15690120301000 | HARTING | 100 | 1195-15690120301000-ND | $24.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $11.39143 | $797.40 |




