0600-00039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0600-00039
0600-00039

0600-00039

DigiKey Part Number
994-0600-00039-ND
Manufacturer
Manufacturer Product Number
0600-00039
Description
RF ANT 2.4GHZ WHIP/TILT PANEL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Features
Cable - 127mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
7.000" (177.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$194.68000$194.68
10$156.23100$1,562.31
50$140.82520$7,041.26
100$136.05710$13,605.71
250$131.02260$32,755.65
500$127.98846$63,994.23
Manufacturers Standard Package