
RV8540-32-S02 | |
---|---|
DigiKey Part Number | 817-RV8540-32-S02-ND |
Manufacturer | |
Manufacturer Product Number | RV8540-32-S02 |
Description | CMC 340UH 32A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 340 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 32A DCR 2.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 340 µH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 2.3mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.654" W (64.00mm x 42.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.30000 | $203.30 |
10 | $167.18400 | $1,671.84 |
40 | $148.67250 | $5,946.90 |
80 | $140.21925 | $11,217.54 |
120 | $136.20000 | $16,344.00 |