1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 1.7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8522-50-1M0

DigiKey Part Number
817-RT8522-50-1M0-ND
Manufacturer
Manufacturer Product Number
RT8522-50-1M0
Description
VERTICAL 50 A PCB TWO LINE COMMO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 1.7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.7mOhm
Voltage Rating - DC
425V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.520" L x 1.654" W (64.00mm x 42.00mm)
Height (Max)
2.520" (64.00mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$155.63000$155.63
10$127.98400$1,279.84
25$118.42560$2,960.64
60$109.97083$6,598.25
120$103.71767$12,446.12
300$97.93863$29,381.59
Manufacturers Standard Package