
RT8522-40-1M2 | |
---|---|
DigiKey Part Number | 817-RT8522-40-1M2-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-40-1M2 |
Description | VERTICAL 40 A PCB TWO LINE COMMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 2.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.2mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.496" W (60.00mm x 38.00mm) | |
Height (Max) | 2.362" (60.00mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.68000 | $133.68 |
10 | $109.93700 | $1,099.37 |
25 | $101.72440 | $2,543.11 |
60 | $94.46067 | $5,667.64 |
120 | $89.08867 | $10,690.64 |
300 | $85.49703 | $25,649.11 |