RS514-0.5-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS514-0.5-02

DigiKey Part Number
RS514-0.5-02-ND
Manufacturer
Manufacturer Product Number
RS514-0.5-02
Description
CMC 480UH 500MA 2LN TH
Customer Reference
Detailed Description
480 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 800mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
480 µH @ 1 kHz
Current Rating (Max)
500mA (Typ)
DC Resistance (DCR) (Max)
800mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.520" (13.20mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.57000$28.57
10$22.18500$221.85
25$20.05640$501.41
40$19.04050$761.62
80$17.63600$1,410.88
230$15.68304$3,607.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.