
RN214-0.3-02-47M | |
|---|---|
DigiKey Part Number | 817-2177-ND |
Manufacturer | |
Manufacturer Product Number | RN214-0.3-02-47M |
Description | CMC 47MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.7Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 1.7Ohm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $14.07500 | $140.75 |
| 25 | $13.01960 | $325.49 |
| 50 | $12.27640 | $613.82 |
| 100 | $11.57420 | $1,157.42 |
| 250 | $10.70868 | $2,677.17 |
| 500 | $10.09798 | $5,048.99 |
| 1,000 | $9.52288 | $9,522.88 |
| 2,500 | $8.81394 | $22,034.85 |


