
RN122-1.5-02-10M | |
---|---|
DigiKey Part Number | 817-2127-ND |
Manufacturer | |
Manufacturer Product Number | RN122-1.5-02-10M |
Description | CMC 10MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 250mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 250mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
20 | $15.93350 | $318.67 |
40 | $15.02400 | $600.96 |
60 | $14.51567 | $870.94 |
100 | $13.89960 | $1,389.96 |
260 | $12.81800 | $3,332.68 |
500 | $12.12748 | $6,063.74 |
1,000 | $11.43727 | $11,437.27 |
2,500 | $10.67430 | $26,685.75 |