
RN112-2.6-02-0M4 | |
|---|---|
DigiKey Part Number | 817-2098-ND |
Manufacturer | |
Manufacturer Product Number | RN112-2.6-02-0M4 |
Description | CMC 400UH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 40mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 10 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 40mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $13.45900 | $134.59 |
| 25 | $12.44720 | $311.18 |
| 50 | $11.73540 | $586.77 |
| 100 | $11.06450 | $1,106.45 |
| 250 | $10.23740 | $2,559.35 |
| 500 | $9.65336 | $4,826.68 |
| 1,000 | $9.10358 | $9,103.58 |
| 2,500 | $8.42572 | $21,064.30 |

