
RD8137-16-5M0 | |
---|---|
DigiKey Part Number | 817-2027-ND |
Manufacturer | |
Manufacturer Product Number | RD8137-16-5M0 |
Description | CMC 5MH 16A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 16A (Typ) DCR 11.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 5 mH @ 400 Hz | |
Current Rating (Max) | 16A (Typ) | |
DC Resistance (DCR) (Max) | 11.6mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height (Max) | 1.988" (50.50mm) | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $477.14000 | $477.14 |
24 | $364.58208 | $8,749.97 |
48 | $351.53354 | $16,873.61 |