
RD7147-16-1M5 | |
---|---|
DigiKey Part Number | 817-2342-ND |
Manufacturer | |
Manufacturer Product Number | RD7147-16-1M5 |
Description | CMC 1.5MH 16A 4LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 400 Hz 4 Line Common Mode Choke Through Hole 16A (Typ) DCR 8.5mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1.5 mH @ 400 Hz | |
Current Rating (Max) | 16A (Typ) | |
DC Resistance (DCR) (Max) | 8.5mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.42000 | $324.42 |
10 | $266.87400 | $2,668.74 |
25 | $246.97360 | $6,174.34 |
50 | $232.93780 | $11,646.89 |
100 | $228.98430 | $22,898.43 |