
RC212-0.35-22M | |
|---|---|
DigiKey Part Number | 817-RC212-0.35-22M-ND |
Manufacturer | |
Manufacturer Product Number | RC212-0.35-22M |
Description | CMC 22MH 350MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 10 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 1.9Ohm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.34000 | $93.40 |
| 25 | $8.64240 | $216.06 |
| 50 | $8.14760 | $407.38 |
| 100 | $7.68130 | $768.13 |
| 250 | $7.10700 | $1,776.75 |
| 500 | $6.70118 | $3,350.59 |
| 1,000 | $6.31921 | $6,319.21 |
| 2,500 | $5.84818 | $14,620.45 |



