
RB6532-50-0M2 | |
---|---|
DigiKey Part Number | 817-1658-ND |
Manufacturer | |
Manufacturer Product Number | RB6532-50-0M2 |
Description | CMC 180UH 50A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 50A DCR 0.8mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 180 µH @ 400 Hz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.8mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" L x 2.283" W (62.00mm x 58.00mm) | |
Height (Max) | 2.756" (70.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $310.76000 | $310.76 |
10 | $255.65300 | $2,556.53 |
32 | $231.70500 | $7,414.56 |
64 | $218.54031 | $13,986.58 |
128 | $218.25094 | $27,936.12 |