
RB6522-25-0M6 | |
---|---|
DigiKey Part Number | 817-1672-ND |
Manufacturer | |
Manufacturer Product Number | RB6522-25-0M6 |
Description | CMC 640UH 25A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 640 µH @ 400 Hz 2 Line Common Mode Choke Through Hole 25A DCR 2.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 640 µH @ 400 Hz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 2.6mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.846" L x 1.772" W (46.90mm x 45.00mm) | |
Height (Max) | 2.047" (52.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.82000 | $210.82 |
10 | $173.39900 | $1,733.99 |
25 | $160.45160 | $4,011.29 |
50 | $151.32220 | $7,566.11 |
100 | $142.72390 | $14,272.39 |
250 | $141.79620 | $35,449.05 |