
IT314 | |
---|---|
DigiKey Part Number | 817-2352-ND |
Manufacturer | |
Manufacturer Product Number | IT314 |
Description | XFRMR PULSE 3:1:1 DUAL 35MH 1A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35mH Data/Voice Coupling Pulse Transformer 3:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 35mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 3:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.88 oz (25.08 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.60000 | $140.60 |
10 | $126.64100 | $1,266.41 |
25 | $121.42840 | $3,035.71 |
50 | $117.61220 | $5,880.61 |
100 | $113.90210 | $11,390.21 |
300 | $108.23350 | $32,470.05 |
500 | $105.68522 | $52,842.61 |