IT312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT313

DigiKey Part Number
817-1522-ND
Manufacturer
Manufacturer Product Number
IT313
Description
XFRMR PULSE 1:1:1 DL 3MH 1A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
3mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height - Seated (Max)
0.992" (25.20mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.85 oz (24.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$132.77000$132.77
10$119.61800$1,196.18
25$114.70120$2,867.53
50$111.09980$5,554.99
100$107.59610$10,759.61
300$102.24420$30,673.26
500$99.83838$49,919.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.