
IL13P-D-US2-SJT-3160-183 | |
---|---|
DigiKey Part Number | 817-IL13P-D-US2-SJT-3160-183-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-D-US2-SJT-3160-183 |
Description | C13+ DOWN, NEMA5-15, HOSPITAL GR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $151.16860 | $30,233.72 |