Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
FN9262A-2-06
FN9262A-2-06

FN9262A-2-06

DigiKey Part Number
817-FN9262A-2-06-ND
Manufacturer
Manufacturer Product Number
FN9262A-2-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Features
Safety Version
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CE, CQC, CSA, ENEC, UL
Current Rating - Filter
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$161.22000$161.22
10$137.00300$1,370.03
25$128.42000$3,210.50
60$120.73000$7,243.80
120$114.97083$13,796.50
300$107.78003$32,334.01
540$103.40652$55,839.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.