
FN9260SB-2-06-10 | |
|---|---|
DigiKey Part Number | 817-2703-ND |
Manufacturer | |
Manufacturer Product Number | FN9260SB-2-06-10 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.50mm x 33.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.024" ~ 0.059" (0.60mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.11000 | $157.11 |
| 10 | $133.55000 | $1,335.50 |
| 25 | $125.18400 | $3,129.60 |
| 60 | $117.68533 | $7,061.12 |
| 120 | $113.60883 | $13,633.06 |




