Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9222S1-15-06

DigiKey Part Number
817-2563-ND
Manufacturer
Manufacturer Product Number
FN9222S1-15-06
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Panel Cutout Dimensions
Rectangular - 28.50mm x 21.90mm
Part Status
Active
Panel Thickness
0.028" ~ 0.059" (0.70mm ~ 1.50mm)
Connector Style
IEC 320-C14
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Male Blades
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, CSA, ENEC, UL
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Current Rating - Filter
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$63.31000$63.31
10$53.80100$538.01
25$50.43080$1,260.77
50$48.02180$2,401.09
120$45.14492$5,417.39
360$41.77939$15,040.58
600$40.30152$24,180.91
1,080$38.66579$41,759.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.