
FN9222R-3-06 | |
|---|---|
DigiKey Part Number | 817-1441-ND |
Manufacturer | |
Manufacturer Product Number | FN9222R-3-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.26000 | $60.26 |
| 10 | $51.22800 | $512.28 |
| 25 | $48.02000 | $1,200.50 |
| 50 | $45.72640 | $2,286.32 |
| 120 | $42.98683 | $5,158.42 |
| 360 | $39.78156 | $14,321.36 |
| 600 | $38.37440 | $23,024.64 |
| 1,080 | $36.81694 | $39,762.30 |




