
FN9222ESB-12-06 | |
|---|---|
DigiKey Part Number | 817-2547-ND |
Manufacturer | |
Manufacturer Product Number | FN9222ESB-12-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Earth Line Choke |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.36000 | $96.36 |
| 10 | $81.86100 | $818.61 |
| 25 | $76.73280 | $1,918.32 |
| 50 | $73.06940 | $3,653.47 |
| 120 | $68.69267 | $8,243.12 |
| 360 | $63.57183 | $22,885.86 |
| 600 | $61.32390 | $36,794.34 |
| 1,080 | $58.83610 | $63,542.99 |




