
FN7660-200-M10 | |
---|---|
DigiKey Part Number | 817-1757-ND |
Manufacturer | |
Manufacturer Product Number | FN7660-200-M10 |
Description | FILTER LC(PI) 124NH/0.47UF BOLT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 124nH, C = 0.47µF 200 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.00024 | |
Current | 200 A | |
Values | L = 124nH, C = 0.47µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 100°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 130V | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.496" Dia x 5.906" L (38.00mm x 150.00mm) | |
Height | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,806.35000 | $1,806.35 |
10 | $1,613.15100 | $16,131.51 |
50 | $1,535.70760 | $76,785.38 |