FN7660-100-M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN7660-100-M8

DigiKey Part Number
817-1756-ND
Manufacturer
Manufacturer Product Number
FN7660-100-M8
Description
FILTER LC(PI) 124NH/0.47UF BOLT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 124nH, C = 0.47µF 100 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
0.00025
Current
100 A
Values
L = 124nH, C = 0.47µF
ESD Protection
No
Operating Temperature
-40°C ~ 100°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
130V
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
1.260" Dia x 4.724" L (32.00mm x 120.00mm)
Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,521.11000$1,521.11
10$1,349.94100$13,499.41
50$1,281.32560$64,066.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.