
FN7611-63-M6 | |
---|---|
DigiKey Part Number | 817-1750-ND |
Manufacturer | |
Manufacturer Product Number | FN7611-63-M6 |
Description | FILTER LC(PI) 186NH/0.015UF BOLT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 186nH, C = 0.015µF 63 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.00047 | |
Current | 63 A | |
Values | L = 186nH, C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 100°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 1000V (1kV) | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.260" Dia x 4.764" L (32.00mm x 121.00mm) | |
Height | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,832.78000 | $1,832.78 |
10 | $1,637.79100 | $16,377.91 |
50 | $1,559.62040 | $77,981.02 |