cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN5420-480-99-E0XXT

DigiKey Part Number
817-FN5420-480-99-E0XXT-ND
Manufacturer
Manufacturer Product Number
FN5420-480-99-E0XXT
Description
LINE FILTER 477A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 477 A DC ~ 60Hz Single Stage Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
480 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
477 A
Frequency - Operating
DC ~ 60Hz
Applications
Regenerative Motor Drive
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
92µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.