FN5040-115-87 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN5040-115-87

DigiKey Part Number
FN5040-115-87-ND
Manufacturer
Manufacturer Product Number
FN5040-115-87
Description
LINE FILTER 115A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 115 A Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
115 A
Frequency - Operating
-
Applications
Regenerative Motor Drive
Approval Agency
cURus
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
500µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes