
FN5040-660-99 | |
---|---|
DigiKey Part Number | FN5040-660-99-ND |
Manufacturer | |
Manufacturer Product Number | FN5040-660-99 |
Description | LINE FILTER 660A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 660 A Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 660 A | |
Frequency - Operating | - | |
Applications | Regenerative Motor Drive | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 140µH | |
Base Product Number |