cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN5030-120-35

DigiKey Part Number
FN5030-120-35-ND
Manufacturer
Manufacturer Product Number
FN5030-120-35
Description
LINE FILTER 120A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 120 A Three Stage Terminal Block, Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Three Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
288 V
Voltage - Rated AC (Phase to Phase)
500 V
Current
120 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.